BFH-1C-05C | |
---|---|
DigiKey Part Number | 1835-BFH-1C-05C-ND |
Manufacturer | |
Manufacturer Product Number | BFH-1C-05C |
Description | REED RELAY SPDT .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 21.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 230 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.08000 | ¥107.08 |
10 | ¥95.18800 | ¥951.88 |
25 | ¥90.42920 | ¥2,260.73 |
50 | ¥85.66900 | ¥4,283.45 |
100 | ¥83.79210 | ¥8,379.21 |