TCR8BM095A,L3F | |
---|---|
DigiKey Part Number | 264-TCR8BM095AL3FTR-ND - Tape & Reel (TR) 264-TCR8BM095AL3FCT-ND - Cut Tape (CT) 264-TCR8BM095AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM095A,L3F |
Description | 800MA LDO, VOUT=0.95V, DROPOUT=1 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.13200 | ¥41.32 |
25 | ¥3.41400 | ¥85.35 |
100 | ¥2.59970 | ¥259.97 |
250 | ¥2.19840 | ¥549.60 |
500 | ¥1.95102 | ¥975.51 |
1,000 | ¥1.74334 | ¥1,743.34 |
2,500 | ¥1.51927 | ¥3,798.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.05701 | ¥5,285.05 |