TCR8BM095A,L3F

DigiKey Part Number
264-TCR8BM095AL3FTR-ND - Tape & Reel (TR)
264-TCR8BM095AL3FCT-ND - Cut Tape (CT)
264-TCR8BM095AL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR8BM095A,L3F
Description
800MA LDO, VOUT=0.95V, DROPOUT=1
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.95V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 800mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-DFNB (1.2x1.2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥4.13200¥41.32
25¥3.41400¥85.35
100¥2.59970¥259.97
250¥2.19840¥549.60
500¥1.95102¥975.51
1,000¥1.74334¥1,743.34
2,500¥1.51927¥3,798.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.05701¥5,285.05
Manufacturers Standard Package