Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.23840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.29V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
10,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.15V | - | 0.255V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
10,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.8V | - | 0.21V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
9,970 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.285V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
9,959 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.09453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.285V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
9,892 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.85V | - | 0.215V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
9,850 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.09453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 0.22V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
9,845 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.95V | - | 0.225V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
9,790 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.305V @ 800mA | 800mA | 36 µA | - | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
4,893 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.23840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.26V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
5,000 In Stock | 1 : ¥4.08000 Cut Tape (CT) 5,000 : ¥1.35705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.245V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.23840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.05V | - | 0.24V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
66 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.09453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.245V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.23V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥1.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.05V | - | 0.24V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.31053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.23V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : ¥4.08000 Cut Tape (CT) 5,000 : ¥1.31053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.26V @ 800mA | 800mA | 36 µA | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) |