TCR8BM105A,L3F | |
---|---|
DigiKey Part Number | 264-TCR8BM105AL3FTR-ND - Tape & Reel (TR) 264-TCR8BM105AL3FCT-ND - Cut Tape (CT) 264-TCR8BM105AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM105A,L3F |
Description | IC REG LINEAR 1.05V 800MA 5DFNB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM105A,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.31500 | ¥33.15 |
25 | ¥3.09440 | ¥77.36 |
100 | ¥2.47640 | ¥247.64 |
250 | ¥2.29940 | ¥574.85 |
500 | ¥1.94558 | ¥972.79 |
1,000 | ¥1.50344 | ¥1,503.44 |
2,500 | ¥1.37080 | ¥3,427.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.23840 | ¥6,192.00 |
10,000 | ¥1.15299 | ¥11,529.90 |
25,000 | ¥1.09320 | ¥27,330.00 |
50,000 | ¥1.06758 | ¥53,379.00 |