TCR8BM12A,L3F | |
---|---|
DigiKey Part Number | 264-TCR8BM12A,L3FTR-ND - Tape & Reel (TR) 264-TCR8BM12A,L3FCT-ND - Cut Tape (CT) 264-TCR8BM12A,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM12A,L3F |
Description | IC REG LINEAR 1.2V 800MA 5DFNB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM12A,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.27480 | ¥81.87 |
100 | ¥2.62090 | ¥262.09 |
250 | ¥2.43340 | ¥608.35 |
500 | ¥2.05900 | ¥1,029.50 |
1,000 | ¥1.59100 | ¥1,591.00 |
2,500 | ¥1.45065 | ¥3,626.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.31053 | ¥6,552.65 |
10,000 | ¥1.22016 | ¥12,201.60 |
25,000 | ¥1.15689 | ¥28,922.25 |
50,000 | ¥1.12977 | ¥56,488.50 |