Voltage Regulators - DC DC Switching Regulators

Results: 14
Manufacturer
Diodes IncorporatedInfineon TechnologiesTexas InstrumentsUMW
Series
-LM2575LM2594LM2594HVLM2596SIMPLE SWITCHER®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Output Type
AdjustableFixed
Voltage - Input (Min)
4.5V4.75V-
Voltage - Input (Max)
22V28V40V45V60V
Voltage - Output (Min/Fixed)
1.23V3.3V5V12V
Voltage - Output (Max)
37V-
Current - Output
500mA1.5A1.7A1.8A2A3A
Frequency - Switching
50kHz ~ 1.1MHz150kHz370kHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SOIC8-SOPPG-DSO-8TO-263-5L
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOP
AP1509-33SG-13
IC REG BUCK 3.3V 2A 8SOP
Diodes Incorporated
8,888
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,500 : ¥5.57216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
22V
3.3V
-
2A
150kHz
No
-20°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
LM2594MX-3.3/NOPB
IC REG BUCK 3.3V 500MA 8SOIC
Texas Instruments
4,493
In Stock
1 : ¥28.98000
Cut Tape (CT)
2,500 : ¥14.55726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
3.3V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2594HVMX-3.3/NOPB
IC REG BUCK 3.3V 500MA 8SOIC
Texas Instruments
4,702
In Stock
1 : ¥45.06000
Cut Tape (CT)
2,500 : ¥22.63381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
3.3V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC
Texas Instruments
2,969
In Stock
675
Marketplace
1 : ¥14.78000
Cut Tape (CT)
2,500 : ¥6.77240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
28V
3.3V
-
1.7A
50kHz ~ 1.1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLE8366EV33XUMA1
IC REG BUCK 3.3V 1.8A 8DSO
Infineon Technologies
1,646
In Stock
1 : ¥23.80000
Cut Tape (CT)
2,500 : ¥11.80452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
45V
3.3V
-
1.8A
370kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
8-SOIC
LM2594HVM-3.3/NOPB
IC REG BUCK 3.3V 500MA 8SOIC
Texas Instruments
4,412
In Stock
1 : ¥54.07000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
3.3V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LM2594M-12
LM2594M-12
IC REG BUCK 12V 1.5A 8SOP
UMW
11,803
In Stock
1 : ¥19.54000
Cut Tape (CT)
2,500 : ¥8.95805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2575S-3.3
LM2575S-3.3
IC REG BUCK 3.3V 2A TO263-5L
UMW
587
In Stock
1 : ¥21.02000
Cut Tape (CT)
500 : ¥16.80236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
2A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2594HVM-12
LM2594HVM-12
IC REG BUCK 12V 1.5A 8SOP
UMW
3,313
In Stock
1 : ¥22.17000
Cut Tape (CT)
2,500 : ¥10.79484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594M-5.0
LM2594M-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
2,810
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥11.76711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594HVM-ADJ
LM2594HVM-ADJ
IC REG BUCK ADJ 1.5A 8SOP
UMW
1,376
In Stock
1 : ¥25.12000
Cut Tape (CT)
2,500 : ¥11.71536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.23V
37V
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2596S-3.3
LM2596S-3.3
IC REG BUCK 3.3V 3A TO263-5L
UMW
499
In Stock
1 : ¥28.49000
Cut Tape (CT)
500 : ¥17.86634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
3A
150kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2594HVM-5.0
LM2594HVM-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
4,646
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥16.04485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
LM2594M-3.3
IC REG BUCK 3.3V 500MA 8SOIC
Texas Instruments
0
In Stock
285 : ¥33.41046
Tube
Tube
Last Time Buy
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
3.3V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 14

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.