LM2594HVM-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2594HVM-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2594HVM-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594HVM-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.07000 | ¥54.07 |
10 | ¥48.59300 | ¥485.93 |
95 | ¥39.81526 | ¥3,782.45 |
285 | ¥37.77344 | ¥10,765.43 |
570 | ¥33.89389 | ¥19,319.52 |
1,045 | ¥28.58523 | ¥29,871.57 |
2,565 | ¥27.15600 | ¥69,655.14 |