LM2594HVMX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-45158-2-ND - Tape & Reel (TR) 296-45158-1-ND - Cut Tape (CT) 296-45158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594HVMX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594HVMX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.50000 | ¥405.00 |
25 | ¥38.28960 | ¥957.24 |
100 | ¥33.18450 | ¥3,318.45 |
250 | ¥31.48308 | ¥7,870.77 |
500 | ¥28.24972 | ¥14,124.86 |
1,000 | ¥23.82508 | ¥23,825.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.63381 | ¥56,584.53 |