LM2594HVM-5.0 | |
---|---|
DigiKey Part Number | 4518-LM2594HVM-5.0TR-ND - Tape & Reel (TR) 4518-LM2594HVM-5.0CT-ND - Cut Tape (CT) 4518-LM2594HVM-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594HVM-5.0 |
Description | IC REG BUCK 5V 1.5A 8SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥27.67500 | ¥276.75 |
100 | ¥22.38810 | ¥2,238.81 |
500 | ¥19.90056 | ¥9,950.28 |
1,000 | ¥17.03986 | ¥17,039.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.04485 | ¥40,112.12 |
5,000 | ¥15.39338 | ¥76,966.90 |