AS6C62256-55SCN | |
---|---|
DigiKey Part Number | 1450-1034-ND |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55SCN |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C62256-55SCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.04700 | ¥240.47 |
25 | ¥23.67720 | ¥591.93 |
50 | ¥23.61640 | ¥1,180.82 |
100 | ¥21.10250 | ¥2,110.25 |
250 | ¥20.40892 | ¥5,102.23 |
500 | ¥20.33454 | ¥10,167.27 |
1,000 | ¥18.93509 | ¥18,935.09 |