TL7705ACD | |
---|---|
DigiKey Part Number | 296-1297-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7705ACD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7705ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.21000 | ¥292.10 |
75 | ¥27.61227 | ¥2,070.92 |
150 | ¥23.93047 | ¥3,589.57 |
300 | ¥22.70313 | ¥6,810.94 |
525 | ¥20.37158 | ¥10,695.08 |
1,050 | ¥17.18086 | ¥18,039.90 |
2,550 | ¥16.32177 | ¥41,620.51 |
5,025 | ¥15.70818 | ¥78,933.60 |