LM2575S-3.3 | |
---|---|
DigiKey Part Number | 4518-LM2575S-3.3TR-ND - Tape & Reel (TR) 4518-LM2575S-3.3CT-ND - Cut Tape (CT) 4518-LM2575S-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-3.3 |
Description | IC REG BUCK 3.3V 2A TO263-5L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
5 | ¥20.70600 | ¥103.53 |
10 | ¥20.40100 | ¥204.01 |
25 | ¥19.80200 | ¥495.05 |
50 | ¥19.20280 | ¥960.14 |
100 | ¥18.60260 | ¥1,860.26 |
250 | ¥18.00244 | ¥4,500.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.80236 | ¥8,401.18 |