LM2575S-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2575S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575S-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575S-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.33400 | ¥363.34 |
45 | ¥34.34867 | ¥1,545.69 |
135 | ¥29.76941 | ¥4,018.87 |
270 | ¥28.24263 | ¥7,625.51 |
540 | ¥25.34213 | ¥13,684.75 |
1,035 | ¥21.37288 | ¥22,120.93 |
2,520 | ¥20.30421 | ¥51,166.61 |