NXP USA Inc. Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,274 In Stock | 1 : ¥11.05000 Cut Tape (CT) 4,000 : ¥6.59269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 2.5V ~ 20V | Not Required | 3A | 54mOhm | - | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.65x1.25) | 12-UFBGA, WLCSP | |||
49,935 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.90447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | - | On/Off | 2.5V ~ 5.5V | Not Required | 3.3A | 34mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.65x1.35) | 12-UFBGA, WLCSP | |||
9,016 In Stock | 1 : ¥15.05000 Cut Tape (CT) 3,000 : ¥6.86674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 20V | - | 5A | 30mOhm | - | - | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WLCSP (2.56x1.54) | 15-UFBGA, WLCSP | ||
1,797 In Stock | 1 : ¥83.99000 Tube | - | Tube | Active | General Purpose | 16 | 1:16 | Low Side | N-Channel | SPI | 5V ~ 27V | 3.1V ~ 5.5V | 900mA | 550mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
1,493 In Stock | 1 : ¥83.99000 Cut Tape (CT) 1,000 : ¥47.63257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 16 | 1:16 | Low Side | N-Channel | SPI | 5V ~ 27V | 3.1V ~ 5.5V | 900mA | 550mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
27,807 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.55356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 4V ~ 5.5V | Not Required | 3.3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.05x2.05) | 16-UFBGA, WLCSP | |||
16,827 In Stock | 1 : ¥13.87000 Cut Tape (CT) 3,000 : ¥6.35376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 5.5V | - | 3.3A | 35mOhm | Non-Inverting | Fault Condition Indicator | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.2x2.2) | 16-UFBGA, WLCSP | |||
11,918 In Stock | 1 : ¥37.44000 Cut Tape (CT) 2,000 : ¥18.77886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | - | - | I2C | 2.8V ~ 20V | - | 5A | 28mOhm | - | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 42-WLCSP (2.91x2.51) | 42-UFBGA, WLCSP | ||
4,044 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.35723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.9V ~ 3.6V | Not Required | 1.5A | 34mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.96x0.96) | 4-UFBGA, WLCSP | ||
3,001 In Stock | 1 : ¥11.00000 Cut Tape (CT) 3,000 : ¥4.66667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 30V | - | 3A | 62mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WLCSP (1.6x1.3) | 12-UFBGA, WLCSP | |||
1,846 In Stock | 1 : ¥10.18000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | USB Switch | 1 | 1:1 | High Side | - | On/Off | 3V ~ 5.5V | Not Required | 1A | 60mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.6x1.3) | 12-UFBGA, WLCSP | |||
3,980 In Stock | 1 : ¥12.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | USB Switch | 2 | 1:1 | High Side | N-Channel | Parallel | 2.7V ~ 5.5V, 3.4V ~ 5.5V | Not Required | 3A, 6A | 8mOhm, 32mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-WLCSP (2.26x2.56) | 30-UFBGA, WLCSP | |||
1,226 In Stock | 1 : ¥23.23000 Cut Tape (CT) 4,000 : ¥11.64581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | - | P-Channel | I2C | 2.8V ~ 20V | 3V ~ 4.5V | 8A | 8.95mOhm | - | Slew Rate Controlled | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WLCSP (2.16x1.7) | 20-UFBGA, WLCSP | |||
1,000 In Stock | 1,000 : ¥33.78261 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 2 | - | High Side | - | SPI | 7V ~ 18V | 4.5V ~ 5.5V | 4.5A, 9A | 10mOhm, 25mOhm | - | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
1,000 In Stock | 1,000 : ¥39.75849 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 3 | - | High Side | - | SPI | 7V ~ 18V | 4.5V ~ 5.5V | 4.5A, 9A | 10mOhm, 25mOhm | - | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
0 In Stock 900 Marketplace | 1,000 : ¥39.63817 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Last Time Buy | General Purpose | 6 | 1:1 | Low Side | N-Channel | SPI, Parallel | 8V ~ 25V | 4.5V ~ 5.5V | - | 400mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
245 In Stock | 1 : ¥50.84000 Tray | - | Tray | Active | General Purpose | 6 | 1:1 | Low Side | N-Channel | SPI, Parallel | 8V ~ 25V | 4.5V ~ 5.5V | - | 400mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 8 | 1:4 | High Side or Low Side | N-Channel | SPI | 5.5V ~ 27.5V | 3.1V ~ 5.5V | 600mA | 750mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-SOIC | 32-BSSOP (0.295", 7.50mm Width) Exposed Pad | ||
167 In Stock | 1 : ¥66.14000 Tray | - | Tray | Obsolete | General Purpose | 6 | 1:6 | High Side | N-Channel | SPI | 7V ~ 20V | 3V ~ 5.5V | - | 35mOhm (Max) | - | Watchdog Timer | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-PQFN (12x12) | 24-PowerQFN | ||
975 In Stock | 1 : ¥65.51000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | 2 | - | High Side | - | SPI | 7V ~ 18V | 4.5V ~ 5.5V | 9A | 10mOhm | - | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | SPI | 6V ~ 27V | 4.5V ~ 5.5V | - | 4mOhm (Max) | - | Slew Rate Controlled, Watchdog Timer | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-PQFN (12x12) | 16-PowerQFN | ||
610,218 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
17,500 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 42 Marketplace | Obsolete | - | Bulk Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | SPI | 8V ~ 36V | 3.3V ~ 5V | 1.2A | 50mOhm | - | Slew Rate Controlled | Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-HSOP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
42 In Stock | 1 : ¥62.15000 Tube | - | Tube | Obsolete | General Purpose | 2 | - | High Side | - | SPI | 7V ~ 18V | 4.5V ~ 5.5V | 3.8A, 9A | 10mOhm, 25mOhm | - | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-HSOP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad |