NX5P3001UKZ | |
---|---|
DigiKey Part Number | 568-11380-2-ND - Tape & Reel (TR) 568-11380-1-ND - Cut Tape (CT) 568-11380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P3001UKZ |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 12-WLCSP (1.6x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.6x1.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.33280 | ¥233.32 |
100 | ¥7.66630 | ¥766.63 |
250 | ¥7.16684 | ¥1,791.71 |
500 | ¥6.33338 | ¥3,166.69 |
1,000 | ¥5.00002 | ¥5,000.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.66667 | ¥14,000.01 |
6,000 | ¥4.43335 | ¥26,600.10 |
15,000 | ¥4.26668 | ¥64,000.20 |