NX5P3001UKZ

DigiKey Part Number
568-11380-2-ND - Tape & Reel (TR)
568-11380-1-ND - Cut Tape (CT)
568-11380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5P3001UKZ
Description
IC PWR SWITCH N-CHAN 1:1 12WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 12-WLCSP (1.6x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 30V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3A
Rds On (Typ)
62mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.6x1.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.83500¥98.35
25¥9.33280¥233.32
100¥7.66630¥766.63
250¥7.16684¥1,791.71
500¥6.33338¥3,166.69
1,000¥5.00002¥5,000.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.66667¥14,000.01
6,000¥4.43335¥26,600.10
15,000¥4.26668¥64,000.20
Manufacturers Standard Package