TPS1HC100BQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS1HC100BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HC100BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HC100BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HC100BQPWPRQ1 |
Description | AUTOMOTIVE 28-V, 100-M, 2.5-A, O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HC100BQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 94mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.63000 | ¥116.30 |
25 | ¥11.03440 | ¥275.86 |
100 | ¥9.06480 | ¥906.48 |
250 | ¥8.47332 | ¥2,118.33 |
500 | ¥7.48804 | ¥3,744.02 |
1,000 | ¥5.91158 | ¥5,911.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.51752 | ¥16,552.56 |
6,000 | ¥5.24164 | ¥31,449.84 |
15,000 | ¥5.04458 | ¥75,668.70 |