ADS7142QDQCRQ1 | |
---|---|
DigiKey Part Number | 296-ADS7142QDQCRQ1TR-ND - Tape & Reel (TR) 296-ADS7142QDQCRQ1CT-ND - Cut Tape (CT) 296-ADS7142QDQCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7142QDQCRQ1 |
Description | IC ADC 12BIT SAR 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7142QDQCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.09500 | ¥220.95 |
25 | ¥20.84160 | ¥521.04 |
100 | ¥17.75820 | ¥1,775.82 |
250 | ¥16.67464 | ¥4,168.66 |
500 | ¥14.59012 | ¥7,295.06 |
1,000 | ¥12.08898 | ¥12,088.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.25527 | ¥33,765.81 |
6,000 | ¥10.83840 | ¥65,030.40 |