DAC53401DSGRQ1 | |
---|---|
DigiKey Part Number | 296-DAC53401DSGRQ1TR-ND - Tape & Reel (TR) 296-DAC53401DSGRQ1CT-ND - Cut Tape (CT) 296-DAC53401DSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53401DSGRQ1 |
Description | IC DAC 10BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53401DSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 0.4V ~ 1.62V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.88700 | ¥128.87 |
25 | ¥12.16280 | ¥304.07 |
100 | ¥10.36170 | ¥1,036.17 |
250 | ¥9.72936 | ¥2,432.34 |
500 | ¥8.56460 | ¥4,282.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.56459 | ¥25,693.77 |