MAX20078ATE+ | |
---|---|
DigiKey Part Number | MAX20078ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20078ATE+ |
Description | IC LED DRVR CTRL PWM 10MA 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078ATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.76500 | ¥277.65 |
25 | ¥26.24840 | ¥656.21 |
100 | ¥22.74840 | ¥2,274.84 |
300 | ¥21.58177 | ¥6,474.53 |
500 | ¥20.53826 | ¥10,269.13 |