MAX20078ATE+T | |
---|---|
DigiKey Part Number | 175-MAX20078ATE+TTR-ND - Tape & Reel (TR) 175-MAX20078ATE+TCT-ND - Cut Tape (CT) 175-MAX20078ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20078ATE+T |
Description | IC LED DRVR CTRL PWM 10MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
10 | ¥44.11100 | ¥441.11 |
25 | ¥38.82160 | ¥970.54 |
100 | ¥32.90080 | ¥3,290.08 |
250 | ¥30.02972 | ¥7,507.43 |
500 | ¥28.28040 | ¥14,140.20 |
1,000 | ¥26.82804 | ¥26,828.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.15263 | ¥55,381.57 |