LTC1726ES8-2.5#PBF | |
---|---|
DigiKey Part Number | LTC1726ES8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1726ES8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726ES8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.337V, 3.085V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.56400 | ¥455.64 |
25 | ¥43.07880 | ¥1,076.97 |
100 | ¥37.33570 | ¥3,733.57 |
300 | ¥35.42100 | ¥10,626.30 |
500 | ¥31.78308 | ¥15,891.54 |
1,000 | ¥26.80500 | ¥26,805.00 |
2,500 | ¥25.46476 | ¥63,661.90 |