TPS3703A4330DSERQ1 | |
---|---|
DigiKey Part Number | 296-TPS3703A4330DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A4330DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A4330DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A4330DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3703A4330DSERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.22300 | ¥172.23 |
25 | ¥16.25080 | ¥406.27 |
100 | ¥13.84420 | ¥1,384.42 |
250 | ¥12.99940 | ¥3,249.85 |
500 | ¥11.37462 | ¥5,687.31 |
1,000 | ¥9.42470 | ¥9,424.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.77470 | ¥26,324.10 |
6,000 | ¥8.44971 | ¥50,698.26 |