120220-0204 | |
---|---|
DigiKey Part Number | 1003-1011-2-ND - Tape & Reel (TR) 1003-1011-1-ND - Cut Tape (CT) 1003-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120220-0204 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 120220-0204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.197" (5.00mm) | |
Height | 0.138" (3.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.78640 | ¥139.32 |
100 | ¥2.66970 | ¥266.97 |
250 | ¥2.43788 | ¥609.47 |
500 | ¥2.32164 | ¥1,160.82 |
1,000 | ¥1.91536 | ¥1,915.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥1.31539 | ¥4,735.40 |
7,200 | ¥1.23317 | ¥8,878.82 |
10,800 | ¥1.15096 | ¥12,430.37 |
18,000 | ¥1.10985 | ¥19,977.30 |
25,200 | ¥1.09341 | ¥27,553.93 |