ADS1293CISQ/NOPB | |
---|---|
DigiKey Part Number | 296-39852-2-ND - Tape & Reel (TR) 296-39852-1-ND - Cut Tape (CT) 296-39852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1293CISQ/NOPB |
Description | IC AFE 3 CHAN 24BIT 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1293CISQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.19000 | ¥136.19 |
10 | ¥125.16300 | ¥1,251.63 |
25 | ¥119.97600 | ¥2,999.40 |
100 | ¥105.70840 | ¥10,570.84 |
250 | ¥100.52044 | ¥25,130.11 |
500 | ¥94.03502 | ¥47,017.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥86.25283 | ¥86,252.83 |