ABLS-4.096MHZ-20-B-4-Y-T | |
---|---|
DigiKey Part Number | 535-14922-2-ND - Tape & Reel (TR) 535-14922-1-ND - Cut Tape (CT) 535-14922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.096MHZ-20-B-4-Y-T |
Description | CRYSTAL 4.0960MHZ 20PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.41200 | ¥14.12 |
50 | ¥1.27420 | ¥63.71 |
100 | ¥1.13210 | ¥113.21 |
500 | ¥1.07564 | ¥537.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.99667 | ¥996.67 |