SN74LVC1G332DRLR | |
---|---|
DigiKey Part Number | 296-18652-2-ND - Tape & Reel (TR) 296-18652-1-ND - Cut Tape (CT) 296-18652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DRLR |
Description | IC GATE OR 1CH 3-INP SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5X3 | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.85640 | ¥71.41 |
100 | ¥2.28420 | ¥228.42 |
250 | ¥2.12080 | ¥530.20 |
500 | ¥1.79436 | ¥897.18 |
1,000 | ¥1.38666 | ¥1,386.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.85000 | ¥3,400.00 |
8,000 | ¥0.79848 | ¥6,387.84 |
12,000 | ¥0.74697 | ¥8,963.64 |
28,000 | ¥0.68515 | ¥19,184.20 |
100,000 | ¥0.64394 | ¥64,394.00 |