ADS1292RIRSMT | |
---|---|
DigiKey Part Number | 296-35020-2-ND - Tape & Reel (TR) 296-35020-1-ND - Cut Tape (CT) 296-35020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1292RIRSMT |
Description | IC AFE 2 CHAN 24BIT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292RIRSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.34000 | ¥99.34 |
10 | ¥91.31800 | ¥913.18 |
25 | ¥87.52960 | ¥2,188.24 |
100 | ¥77.12130 | ¥7,712.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥73.33620 | ¥18,334.05 |
500 | ¥68.60474 | ¥34,302.37 |
1,250 | ¥62.92710 | ¥78,658.88 |