ADS1292IPBSR | |
---|---|
DigiKey Part Number | 296-46284-2-ND - Tape & Reel (TR) 296-46284-1-ND - Cut Tape (CT) 296-46284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1292IPBSR |
Description | IC AFE 2 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292IPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.68000 | ¥89.68 |
10 | ¥81.02100 | ¥810.21 |
25 | ¥77.25200 | ¥1,931.30 |
100 | ¥67.07580 | ¥6,707.58 |
250 | ¥64.06160 | ¥16,015.40 |
500 | ¥58.40906 | ¥29,204.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.16564 | ¥39,165.64 |
2,000 | ¥37.71502 | ¥75,430.04 |