TCMD4000 | |
---|---|
DigiKey Part Number | 751-TCMD4000TR-ND - Tape & Reel (TR) 751-TCMD4000CT-ND - Cut Tape (CT) 751-TCMD4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMD4000 |
Description | OPTOISO 3.75KV 4CH DARLNG 16-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMD4000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | -, 250µs | |
Rise / Fall Time (Typ) | 300µs, - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥13.07500 | ¥130.75 |
100 | ¥10.06120 | ¥1,006.12 |
500 | ¥9.09460 | ¥4,547.30 |
1,000 | ¥7.81559 | ¥7,815.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.38930 | ¥14,778.60 |
6,000 | ¥7.21878 | ¥43,312.68 |
10,000 | ¥7.10510 | ¥71,051.00 |