ADS1292IRSMR | |
---|---|
DigiKey Part Number | ADS1292IRSMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1292IRSMR |
Description | IC AFE 2 CHAN 24BIT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292IRSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥36.42384 | ¥109,271.52 |