ACM-0603-900-T | |
---|---|
DigiKey Part Number | 535-12407-2-ND - Tape & Reel (TR) 535-12407-1-ND - Cut Tape (CT) 535-12407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-0603-900-T |
Description | CMC 500MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 145mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-0603-900-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 145mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.50900 | ¥55.09 |
25 | ¥5.05320 | ¥126.33 |
50 | ¥4.59400 | ¥229.70 |
100 | ¥4.08820 | ¥408.82 |
250 | ¥3.85852 | ¥964.63 |
500 | ¥3.30748 | ¥1,653.74 |
1,000 | ¥2.93989 | ¥2,939.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93994 | ¥5,879.88 |
4,000 | ¥2.84806 | ¥11,392.24 |
6,000 | ¥2.75618 | ¥16,537.08 |
10,000 | ¥2.66431 | ¥26,643.10 |