ACM-0603-220-T | |
---|---|
DigiKey Part Number | 535-12404-2-ND - Tape & Reel (TR) 535-12404-1-ND - Cut Tape (CT) 535-12404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-0603-220-T |
Description | CMC 500MA 2LN 22 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 500mA DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-0603-220-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.57000 | ¥35.70 |
25 | ¥3.22680 | ¥80.67 |
50 | ¥2.99060 | ¥149.53 |
100 | ¥2.77040 | ¥277.04 |
250 | ¥2.50436 | ¥626.09 |
500 | ¥2.31970 | ¥1,159.85 |
1,000 | ¥2.14816 | ¥2,148.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98873 | ¥3,977.46 |
4,000 | ¥1.84056 | ¥7,362.24 |
6,000 | ¥1.75877 | ¥10,552.62 |
10,000 | ¥1.66057 | ¥16,605.70 |
14,000 | ¥1.59870 | ¥22,381.80 |
20,000 | ¥1.59391 | ¥31,878.20 |