ADS1291IRSMT | |
---|---|
DigiKey Part Number | 296-35022-2-ND - Tape & Reel (TR) 296-35022-1-ND - Cut Tape (CT) 296-35022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1291IRSMT |
Description | IC AFE 1 CHAN 24BIT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 495 µW 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1291IRSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 495 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.67900 | ¥786.79 |
25 | ¥75.01800 | ¥1,875.45 |
100 | ¥65.13800 | ¥6,513.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥62.21056 | ¥15,552.64 |
500 | ¥56.72148 | ¥28,360.74 |
1,250 | ¥49.40261 | ¥61,753.26 |