AP2139AK-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2139AK-3.3TRG1DITR-ND - Tape & Reel (TR) AP2139AK-3.3TRG1DICT-ND - Cut Tape (CT) AP2139AK-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2139AK-3.3TRG1 |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2139AK-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72368 | ¥2,171.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.86400 | ¥18.64 |
25 | ¥1.70760 | ¥42.69 |
100 | ¥1.27010 | ¥127.01 |
250 | ¥1.15100 | ¥287.75 |
500 | ¥0.95266 | ¥476.33 |
1,000 | ¥0.71450 | ¥714.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.76840 | ¥44.21 |
100 | ¥1.31510 | ¥131.51 |
250 | ¥1.19188 | ¥297.97 |
500 | ¥0.98648 | ¥493.24 |
1,000 | ¥0.73986 | ¥739.86 |