ADS1194CZXGT | |
---|---|
DigiKey Part Number | 296-28070-2-ND - Tape & Reel (TR) 296-28070-1-ND - Cut Tape (CT) 296-28070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1194CZXGT |
Description | IC AFE 4 CHAN 16BIT 64NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 5.7 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1194CZXGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Power (Watts) | 5.7 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.21000 | ¥116.21 |
10 | ¥106.83500 | ¥1,068.35 |
25 | ¥102.40920 | ¥2,560.23 |
100 | ¥90.22940 | ¥9,022.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥85.80072 | ¥21,450.18 |
500 | ¥80.26542 | ¥40,132.71 |