ADS1298RIZXGT | |
---|---|
DigiKey Part Number | 296-28273-2-ND - Tape & Reel (TR) 296-28273-1-ND - Cut Tape (CT) 296-28273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1298RIZXGT |
Description | IC AFE 8 CHAN 24BIT 64NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298RIZXGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 14.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.68000 | ¥331.68 |
10 | ¥309.46000 | ¥3,094.60 |
25 | ¥296.49200 | ¥7,412.30 |
100 | ¥268.69540 | ¥26,869.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥237.48148 | ¥59,370.37 |