NX20P3483UKAZ | |
---|---|
DigiKey Part Number | 568-15322-2-ND - Tape & Reel (TR) 568-15322-1-ND - Cut Tape (CT) 568-15322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P3483UKAZ |
Description | IC PWR SWITCH 1:1 42WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 5A 42-WLCSP (2.91x2.51) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | I2C | |
Voltage - Load | 2.8V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 28mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 42-WLCSP (2.91x2.51) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.76000 | ¥38.76 |
10 | ¥34.79400 | ¥347.94 |
25 | ¥32.89480 | ¥822.37 |
100 | ¥28.50920 | ¥2,850.92 |
250 | ¥27.04692 | ¥6,761.73 |
500 | ¥24.26920 | ¥12,134.60 |
1,000 | ¥20.46797 | ¥20,467.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.44456 | ¥38,889.12 |