NX20P3483UKAZ

DigiKey Part Number
568-15322-2-ND - Tape & Reel (TR)
568-15322-1-ND - Cut Tape (CT)
568-15322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX20P3483UKAZ
Description
IC PWR SWITCH 1:1 42WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 5A 42-WLCSP (2.91x2.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
-
Interface
I2C
Voltage - Load
2.8V ~ 20V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
5A
Rds On (Typ)
28mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
42-WLCSP (2.91x2.51)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.76000¥38.76
10¥34.79400¥347.94
25¥32.89480¥822.37
100¥28.50920¥2,850.92
250¥27.04692¥6,761.73
500¥24.26920¥12,134.60
1,000¥20.46797¥20,467.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.44456¥38,889.12
Manufacturers Standard Package