42-UFBGA, WLCSP Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,918 In Stock | 1 : ¥38.76000 Cut Tape (CT) 2,000 : ¥19.44456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | - | - | I2C | 2.8V ~ 20V | - | 5A | 28mOhm | - | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 42-WLCSP (2.91x2.51) | 42-UFBGA, WLCSP | ||
0 In Stock Check Lead Time | 2,000 : ¥22.40710 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | USB Switch | 2 | 1:1 | High Side | - | I2C | 2.8V ~ 20V | 2.7V ~ 5.5V | 3.4A, 5A | 28mOhm, 38mOhm | Non-Inverting | 5V Regulated Output, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 42-WLCSP (2.91x2.51) | 42-UFBGA, WLCSP |