NX20P3483AUKZ | |
---|---|
DigiKey Part Number | 568-NX20P3483AUKZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX20P3483AUKZ |
Description | NX20P3483AUK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3.4A, 5A 42-WLCSP (2.91x2.51) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | I2C | |
Voltage - Load | 2.8V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Current - Output (Max) | 3.4A, 5A | |
Rds On (Typ) | 28mOhm, 38mOhm | |
Input Type | Non-Inverting | |
Features | 5V Regulated Output, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 42-WLCSP (2.91x2.51) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.40710 | ¥44,814.20 |