MC10XS6225BEKR2 | |
---|---|
DigiKey Part Number | 568-14743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10XS6225BEKR2 |
Description | IC PWR SWITCH 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 4.5A, 9A 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 4.5A, 9A | |
Rds On (Typ) | 10mOhm, 25mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.78261 | ¥33,782.61 |
2,000 | ¥32.53139 | ¥65,062.78 |