MC10XS6200BEKR2 | |
---|---|
DigiKey Part Number | 568-14742-2-ND - Tape & Reel (TR) 568-14742-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC10XS6200BEKR2 |
Description | IC PWR SWITCH 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 9A 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.20100 | ¥592.01 |
25 | ¥56.45080 | ¥1,411.27 |
100 | ¥49.01500 | ¥4,901.50 |
250 | ¥46.81232 | ¥11,703.08 |
500 | ¥42.68162 | ¥21,340.81 |