MC35XS3500DHFK | |
---|---|
DigiKey Part Number | 568-14479-ND |
Manufacturer | |
Manufacturer Product Number | MC35XS3500DHFK |
Description | IC PWR SWITCH N-CHAN 1:6 24PQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 24-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 7V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 35mOhm (Max) | |
Input Type | - | |
Features | Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (12x12) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.14000 | ¥66.14 |
10 | ¥59.73800 | ¥597.38 |
25 | ¥56.95800 | ¥1,423.95 |