NX5P3201CUKAZ | |
---|---|
DigiKey Part Number | 568-12908-2-ND - Tape & Reel (TR) 568-12908-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX5P3201CUKAZ |
Description | IC PWR SWITCH N-CHAN 1:1 30WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A, 6A 30-WLCSP (2.26x2.56) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 2.7V ~ 5.5V, 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A, 6A | |
Rds On (Typ) | 8mOhm, 32mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-WLCSP (2.26x2.56) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.10000 | ¥111.00 |
25 | ¥10.46920 | ¥261.73 |
100 | ¥8.91910 | ¥891.91 |
250 | ¥8.37464 | ¥2,093.66 |
500 | ¥7.32790 | ¥3,663.95 |
1,000 | ¥6.07173 | ¥6,071.73 |