30-UFBGA, WLCSP Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,980 In Stock | 1 : ¥12.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | USB Switch | 2 | 1:1 | High Side | N-Channel | Parallel | 2.7V ~ 5.5V, 3.4V ~ 5.5V | Not Required | 3A, 6A | 8mOhm, 32mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 30-WLCSP (2.26x2.56) | 30-UFBGA, WLCSP | |||
0 In Stock | 4,000 : ¥5.59704 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | USB Switch | 2 | 1:1 | High Side | N-Channel | Parallel | 2.7V ~ 5.5V, 3.4V ~ 5.5V | Not Required | 3A, 6A | 8mOhm, 32mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 30-WLCSP (2.26x2.56) | 30-UFBGA, WLCSP |