MAX14912AKN+ | |
---|---|
DigiKey Part Number | MAX14912AKN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14912AKN+ |
Description | IC PWR DRIVER 1:8 56QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14912AKN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.40000 | ¥147.40 |
10 | ¥135.50300 | ¥1,355.03 |
25 | ¥129.88600 | ¥3,247.15 |
80 | ¥114.44138 | ¥9,155.31 |
260 | ¥108.82473 | ¥28,294.43 |
520 | ¥101.80371 | ¥52,937.93 |