MAXREFDES150# | |
---|---|
DigiKey Part Number | MAXREFDES150#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES150# |
Description | POCKET IO PLC REFERENCE DESIGN |
Customer Reference | |
Detailed Description | GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | Yes | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,351.20000 | ¥4,351.20 |