MAX14783EESA+ | |
---|---|
DigiKey Part Number | MAX14783EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14783EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14783EESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 42Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥47.77700 | ¥477.77 |
25 | ¥45.55640 | ¥1,138.91 |
100 | ¥39.55700 | ¥3,955.70 |
300 | ¥37.77940 | ¥11,333.82 |
500 | ¥34.44590 | ¥17,222.95 |
1,000 | ¥30.00122 | ¥30,001.22 |
2,500 | ¥28.89006 | ¥72,225.15 |